Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Manual Die Cast Aluminium 2.6kW Hand Dryer, 177mm x 264mm x 275mm

RS Stock No.: 273-107Brand: RS PRO
brand-logo
View all in Hand Dryers

Technical documents

Specifications

Brand

RS Pro

Air Flow

275m³/h

Case Material

Die Cast Aluminium

Supply Voltage

220 → 240V ac

Automatic/Manual

Manual

Finish

Epoxy/Polyester

Power Rating

2.6kW

Depth

177mm

Height

264mm

Width

275mm

Country of Origin

United Kingdom

Product details

Heavy Duty Hand and Face Dryers

High quality, manual or automatic hand/face dryers designed for use in aggressive environments.

Vandal resistant, pressure die cast aluminium case with an epoxy/polyester powder coat
Maximum temperature 60°C
20mm rear and bottom conduit entry
Template with comprehensive instructions

Hand Dryers

Stock information temporarily unavailable.

P.O.A.

RS PRO Manual Die Cast Aluminium 2.6kW Hand Dryer, 177mm x 264mm x 275mm

P.O.A.

RS PRO Manual Die Cast Aluminium 2.6kW Hand Dryer, 177mm x 264mm x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Air Flow

275m³/h

Case Material

Die Cast Aluminium

Supply Voltage

220 → 240V ac

Automatic/Manual

Manual

Finish

Epoxy/Polyester

Power Rating

2.6kW

Depth

177mm

Height

264mm

Width

275mm

Country of Origin

United Kingdom

Product details

Heavy Duty Hand and Face Dryers

High quality, manual or automatic hand/face dryers designed for use in aggressive environments.

Vandal resistant, pressure die cast aluminium case with an epoxy/polyester powder coat
Maximum temperature 60°C
20mm rear and bottom conduit entry
Template with comprehensive instructions

Hand Dryers