Technical documents
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
100mm
Length
50m
Thickness
0.12mm
Distrelec Product Id
30406896
Stock information temporarily unavailable.
P.O.A.
RS PRO Masking Tape 100mm x 50m
1
P.O.A.
RS PRO Masking Tape 100mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
100mm
Length
50m
Thickness
0.12mm
Distrelec Product Id
30406896