Technical documents
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
12mm
Length
50m
Thickness
0.12mm
Country of Origin
United Kingdom
P.O.A.
RS PRO Masking Tape 12mm x 50m
1
P.O.A.
RS PRO Masking Tape 12mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
12mm
Length
50m
Thickness
0.12mm
Country of Origin
United Kingdom