RS PRO Matt Black Plastic Handle 40.5 mm Height, 20mm Width, 107mm Length

RS Stock No.: 456-551Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Finish

Matt

Length

107mm

Height

40.5 mm

Width

20mm

Fixing Centres

94mm

Handle Type

Pull

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Matt Black Plastic Handle 40.5 mm Height, 20mm Width, 107mm Length

P.O.A.

RS PRO Matt Black Plastic Handle 40.5 mm Height, 20mm Width, 107mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Finish

Matt

Length

107mm

Height

40.5 mm

Width

20mm

Fixing Centres

94mm

Handle Type

Pull

Colour

Black

Country of Origin

China

You may be interested in