RS PRO MCB, 1P, 32A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

Technical documents
Specifications
Brand
RS ProNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
India
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
India