RS PRO MCB, 1P, 4A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

Technical documents
Specifications
Brand
RS ProNumber of Poles
1P
Number of Poles
1
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Rocker Switch
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Poles
1P
Number of Poles
1
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Rocker Switch
Country of Origin
India