RS PRO Medium Duty Momentary Foot Switch - Plastic Case Material, SP-CO, 10 A Contact Current, 250V Contact Voltage

RS Stock No.: 122-2793Brand: RS PRO
brand-logo
View all in Foot Switches

Technical documents

Specifications

Brand

RS Pro

Foot Switch Type

Momentary Foot Switch

Contact Configuration

SP-CO

Switch Operation

Momentary

Case Material

Plastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

500V

Contact Voltage Rating (DC)

500V

Contact Current Rating

10 A

Switch Environment

Medium Duty

IP Rating

IP68

Colour

Black

Length

110mm

Width

170.5mm

Dimensions

110 x 170.5 x 50mm

Height

50mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Medium Duty Momentary Foot Switch - Plastic Case Material, SP-CO, 10 A Contact Current, 250V Contact Voltage

P.O.A.

RS PRO Medium Duty Momentary Foot Switch - Plastic Case Material, SP-CO, 10 A Contact Current, 250V Contact Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Foot Switch Type

Momentary Foot Switch

Contact Configuration

SP-CO

Switch Operation

Momentary

Case Material

Plastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

500V

Contact Voltage Rating (DC)

500V

Contact Current Rating

10 A

Switch Environment

Medium Duty

IP Rating

IP68

Colour

Black

Length

110mm

Width

170.5mm

Dimensions

110 x 170.5 x 50mm

Height

50mm

Country of Origin

China