Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact

RS Stock No.: 238-0557Brand: RS PRO
brand-logo
View all in Foot Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

NO + NC

Foot Switch Type

Momentary Foot Switch

Switch Operation

Snap Action

Case Material

Thermoplastic

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating (AC)

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Voltage Rating (DC)

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Medium Duty

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact

P.O.A.

RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

NO + NC

Foot Switch Type

Momentary Foot Switch

Switch Operation

Snap Action

Case Material

Thermoplastic

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating (AC)

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Voltage Rating (DC)

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Medium Duty

Country of Origin

Italy