RS PRO Men's Black/Red Steel Toe Capped Safety Trainers, UK 11, EU 46

Technical documents
Specifications
Brand
RS ProGender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Heat, Oil, Puncture, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Midsole Type
EVA
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Suede
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Heat, Oil, Puncture, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Midsole Type
EVA
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Suede
Country of Origin
China