RS PRO Men's Black/Red Steel Toe Capped Safety Trainers, UK 6, EU 39

Technical documents
Specifications
Brand
RS ProSeries
Steelite Lusum
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Heat, Oil, Puncture, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Suede
Midsole Type
EVA
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
Steelite Lusum
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Fuel, Heat, Oil, Puncture, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Suede
Midsole Type
EVA
Country of Origin
China