RS PRO Metal Fuel Can, 20L

RS Stock No.: 400-1063Brand: RS PROIMPA: 617766
brand-logo

Technical documents

Specifications

Brand

RS Pro

Package Size

10 L

Dispenser Type

Fuel Can

Capacity

20L

Material

Metal

Country of Origin

Germany

Product details

Kovové Jerry Cans

Steel cans designed for the transportation and storage of petrol, diesel or oil
Lever type safety sealing cap
Integral carrying handle, painted internally and externally
Rigid dispensing spout available separately

Approvals

TÜV

You may be interested in
RS PRO Metal Fuel Can, 10L
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Metal Fuel Can, 20L

P.O.A.

RS PRO Metal Fuel Can, 20L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Metal Fuel Can, 10L
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Package Size

10 L

Dispenser Type

Fuel Can

Capacity

20L

Material

Metal

Country of Origin

Germany

Product details

Kovové Jerry Cans

Steel cans designed for the transportation and storage of petrol, diesel or oil
Lever type safety sealing cap
Integral carrying handle, painted internally and externally
Rigid dispensing spout available separately

Approvals

TÜV

You may be interested in
RS PRO Metal Fuel Can, 10L
P.O.A.Each (ex VAT)