RS PRO Metal Oxide Varistor 1.62nF, Clamping 1200V, Varistor 710V

RS Stock No.: 240-208Brand: RS PRO
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

RS Pro

Varistor Voltage

710V

Maximum AC Voltage Rating

484V

Maximum DC Voltage Rating

640V

Clamping Voltage

1200V

Energy

320J

Series

High Power

Diameter

32mm

Maximum Surge Current

10000A

Capacitance

1.62nF

Thickness

6mm

Dimensions

32 (Dia.) x 6mm

Country of Origin

United Kingdom

Product details

Metal Oxide Varistors High Power

High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Metal Oxide Varistor 1.62nF, Clamping 1200V, Varistor 710V

P.O.A.

RS PRO Metal Oxide Varistor 1.62nF, Clamping 1200V, Varistor 710V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Varistor Voltage

710V

Maximum AC Voltage Rating

484V

Maximum DC Voltage Rating

640V

Clamping Voltage

1200V

Energy

320J

Series

High Power

Diameter

32mm

Maximum Surge Current

10000A

Capacitance

1.62nF

Thickness

6mm

Dimensions

32 (Dia.) x 6mm

Country of Origin

United Kingdom

Product details

Metal Oxide Varistors High Power

High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C

You may be interested in