RS PRO Metal Tool Box, 550 x 215 x 550mm

Technical documents
Specifications
Brand
RS ProMaterial
Metal
Box Type
Tool Box
Length
550mm
Width
215mm
Height
550mm
Dimensions
550 x 215 x 550mm
Lock Type
Cantilever
Tray Type
Non Removable
Weight
5.5kg
Tools Included
No
Country of Origin
Slovenia
Product details
RS PRO Steel Cantilever Tool Box
From the trusted RS PRO brand, this cantilever toolbox is ideal for on-the-go tool storage for heavy-duty and general applications alike. It is ideal for the storage and carrying of large and small tools as well as smaller parts, and its fold-open accessibility means that getting the right tool at the right time is easier than with conventional toolboxes and chest.
With a sturdy hinge mechanism, the tool box opens to reveal individual compartment trays, as well as the base compartment. Not only is there plenty of room for storage, it allows for maximum accessibility, saving you time and effort.
This tool box has a durable metal construction with a lacquered finish, allowing you to operate even in challenging environments. It also features a hole for a padlock, allowing to keep your tools safe and secure.
773-9370 is a 550 x 215 x 202mm cantilever tool box
773-9376 is a 450 x 200 x 202mm cantilever tool box
773-9367 is a 450 x 215 x 240mm cantilever tool box
773-9360 is a 550 x 215 x 240mm cantilever tool box
773-9364 is a 500 x 300 x 260mm cantilever tool box
Features and Benefits
Tubular full-length handle
Steel construction
Sturdy hinged mechanism
Lacquered finish with cadmium & lead free colour
0.6 mm thickness
Applications
This cantilever tool box is highly versatile and suitable for a variety of applications. Able to hold a range of tools and parts, and with a highly durable design, it is an essential companion where ever tool mobility is needed. The RS PRO cantilever toolbox is ideal for;
Electricians
Mechanics
Technicians
Maintenance engineers
DIY enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Metal
Box Type
Tool Box
Length
550mm
Width
215mm
Height
550mm
Dimensions
550 x 215 x 550mm
Lock Type
Cantilever
Tray Type
Non Removable
Weight
5.5kg
Tools Included
No
Country of Origin
Slovenia
Product details
RS PRO Steel Cantilever Tool Box
From the trusted RS PRO brand, this cantilever toolbox is ideal for on-the-go tool storage for heavy-duty and general applications alike. It is ideal for the storage and carrying of large and small tools as well as smaller parts, and its fold-open accessibility means that getting the right tool at the right time is easier than with conventional toolboxes and chest.
With a sturdy hinge mechanism, the tool box opens to reveal individual compartment trays, as well as the base compartment. Not only is there plenty of room for storage, it allows for maximum accessibility, saving you time and effort.
This tool box has a durable metal construction with a lacquered finish, allowing you to operate even in challenging environments. It also features a hole for a padlock, allowing to keep your tools safe and secure.
773-9370 is a 550 x 215 x 202mm cantilever tool box
773-9376 is a 450 x 200 x 202mm cantilever tool box
773-9367 is a 450 x 215 x 240mm cantilever tool box
773-9360 is a 550 x 215 x 240mm cantilever tool box
773-9364 is a 500 x 300 x 260mm cantilever tool box
Features and Benefits
Tubular full-length handle
Steel construction
Sturdy hinged mechanism
Lacquered finish with cadmium & lead free colour
0.6 mm thickness
Applications
This cantilever tool box is highly versatile and suitable for a variety of applications. Able to hold a range of tools and parts, and with a highly durable design, it is an essential companion where ever tool mobility is needed. The RS PRO cantilever toolbox is ideal for;
Electricians
Mechanics
Technicians
Maintenance engineers
DIY enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.