RS PRO Metallic Brass Cable Gland, M20 Thread, 5.2mm Min, 6.2mm Max
RS Stock No.: 291-0038Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
6.2mm
Minimum Cable Diameter
5.2mm
Material
Brass
Colour
Metallic
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-20°C
Standards Met
Sira 02ATEX1305X
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Metallic Brass Cable Gland, M20 Thread, 5.2mm Min, 6.2mm Max
1
P.O.A.
RS PRO Metallic Brass Cable Gland, M20 Thread, 5.2mm Min, 6.2mm Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
6.2mm
Minimum Cable Diameter
5.2mm
Material
Brass
Colour
Metallic
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-20°C
Standards Met
Sira 02ATEX1305X
Country of Origin
United Kingdom