Technical documents
Specifications
Brand
RS ProTape Type
Aluminium Tape
Total Thickness
0.07mm
Foil Thickness
0.03mm
Width
50mm
Length
45m
Adhesion Strength
3.6 N/cm
Adhesive Material
Aluminium Foil
Maximum Temperature Resistance
+110°C
Minimum Temperature Resistance
-20°C
Distrelec Product Id
30416974
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Metallic Tape, 50mm x 45m
1
P.O.A.
RS PRO Metallic Tape, 50mm x 45m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTape Type
Aluminium Tape
Total Thickness
0.07mm
Foil Thickness
0.03mm
Width
50mm
Length
45m
Adhesion Strength
3.6 N/cm
Adhesive Material
Aluminium Foil
Maximum Temperature Resistance
+110°C
Minimum Temperature Resistance
-20°C
Distrelec Product Id
30416974
Country of Origin
United Kingdom