RS PRO Metered Mini Electric 2kg Water Softener, 600 x 330 x 470mm

RS Stock No.: 897-7138Brand: RS PRO
brand-logo
View all in Water Softeners

Technical documents

Specifications

Brand

RS Pro

Mass

2kg

Metered

Yes

Model

Mini

Dimensions

600 x 330 x 470mm

Length

660mm

Plug Type

Type G - British 3-pin

Thickness

470mm

Colour

White

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Metered Mini Electric 2kg Water Softener, 600 x 330 x 470mm

P.O.A.

RS PRO Metered Mini Electric 2kg Water Softener, 600 x 330 x 470mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Mass

2kg

Metered

Yes

Model

Mini

Dimensions

600 x 330 x 470mm

Length

660mm

Plug Type

Type G - British 3-pin

Thickness

470mm

Colour

White

Country of Origin

United Kingdom

You may be interested in