RS PRO Metric & Imperial Digital Caliper, Micrometer Measuring Set

RS Stock No.: 443-0449Brand: RS PRO
brand-logo
View all in Measuring Sets

Technical documents

Specifications

Brand

RS Pro

Set Contents

Digital Caliper, Micrometer

Maximum Micrometer Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.001 mm

Accuracy

0.03 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China

Product details

Caliper & Micrometer Set

An Electronic Micrometer & Caliper set for maintenance or workshop use.

Micrometer

0 to 25mm / 0 to 1in. measurement range
Electronic LCD display
Switcheable - Imperial / Metric
Carbide tipped measurement faces

Caliper

0 to 150 mm / 0 to 6in. measurement range
Electronic LCD display
Switchable - Imperial / Metric
Stainless steel jaw & frame
Inside, outside jaws & depth measurement rod

Supplied with

Foam lined polypropylene storage case.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Metric & Imperial Digital Caliper, Micrometer Measuring Set

P.O.A.

RS PRO Metric & Imperial Digital Caliper, Micrometer Measuring Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Set Contents

Digital Caliper, Micrometer

Maximum Micrometer Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.001 mm

Accuracy

0.03 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China

Product details

Caliper & Micrometer Set

An Electronic Micrometer & Caliper set for maintenance or workshop use.

Micrometer

0 to 25mm / 0 to 1in. measurement range
Electronic LCD display
Switcheable - Imperial / Metric
Carbide tipped measurement faces

Caliper

0 to 150 mm / 0 to 6in. measurement range
Electronic LCD display
Switchable - Imperial / Metric
Stainless steel jaw & frame
Inside, outside jaws & depth measurement rod

Supplied with

Foam lined polypropylene storage case.

You may be interested in