RS PRO MGN Series, Linear Guide Rail 12mm width 220mm Length

RS Stock No.: 176-6675Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical documents

Specifications

Brand

RS Pro

Rail Width

12mm

Rail Length

220mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

2840N

Static Load Rating

3920N

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO MGN Series, Linear Guide Rail 12mm width 220mm Length

P.O.A.

RS PRO MGN Series, Linear Guide Rail 12mm width 220mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rail Width

12mm

Rail Length

220mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

2840N

Static Load Rating

3920N

Country of Origin

Taiwan, Province Of China