RS PRO MH 5130 + MSD 10 BRE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 10bar

RS Stock No.: 205-0969Brand: RS PRO
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.2 %

Number of Pressure Ports

1

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS MH 5130 + RS MSD 10 BRE

Data Logging

No

Intrinsically Safe

No

IP Rating

IP65, IP67

Battery Type

AAA

Display Type

Backlit LCD

Overpressure Maximum

35bar

Weight

250g

Minimum Operating Temperature

-25°C

Height

160mm

Maximum Operating Temperature

+50°C

Width

37mm

Length

86mm

Dimensions

160 x 86 x 37mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO MH 5130 + MSD 10 BRE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 10bar

Calibration type

P.O.A.

RS PRO MH 5130 + MSD 10 BRE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 10bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.2 %

Number of Pressure Ports

1

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS MH 5130 + RS MSD 10 BRE

Data Logging

No

Intrinsically Safe

No

IP Rating

IP65, IP67

Battery Type

AAA

Display Type

Backlit LCD

Overpressure Maximum

35bar

Weight

250g

Minimum Operating Temperature

-25°C

Height

160mm

Maximum Operating Temperature

+50°C

Width

37mm

Length

86mm

Dimensions

160 x 86 x 37mm

Country of Origin

Germany