Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Mica Heating Pad, 300 W, 230 V ac

RS Stock No.: 790-4833Brand: RS PRODistrelec Article No.: 30419758
brand-logo
View all in Heater Pads

Technical documents

Specifications

Brand

RS Pro

Power Rating

300 W

Peak Temperature

+260°C

Supply Voltage

230 V ac

Dimensions

200 x 100 mm

Country of Origin

China

Product details

Micaflat Heaters

Mica heaters are best used on flat surfaces requiring heating where silicone or film heaters are not suitable for temperatures above 160 °C.
These heaters must be temperature controlled and fitted correctly for best performance.
Flat mica plate heaters are used in applications as e.g.: Dies, Platens, Moulds, Tanks, Process Machinery.

Constructed by winding resistance wire
Insulated and terminal connections fitted
Encased in Zintec sheet which gives good mechanical strength and protection
High temperature surface heating up to 260 °C

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Mica Heating Pad, 300 W, 230 V ac

P.O.A.

RS PRO Mica Heating Pad, 300 W, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

300 W

Peak Temperature

+260°C

Supply Voltage

230 V ac

Dimensions

200 x 100 mm

Country of Origin

China

Product details

Micaflat Heaters

Mica heaters are best used on flat surfaces requiring heating where silicone or film heaters are not suitable for temperatures above 160 °C.
These heaters must be temperature controlled and fitted correctly for best performance.
Flat mica plate heaters are used in applications as e.g.: Dies, Platens, Moulds, Tanks, Process Machinery.

Constructed by winding resistance wire
Insulated and terminal connections fitted
Encased in Zintec sheet which gives good mechanical strength and protection
High temperature surface heating up to 260 °C

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

You may be interested in