RS PRO Micro Linear Actuator, 100mm, 12V dc, 500N, 14.6mm/s

Technical documents
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
500N
Input Voltage
12V dc
Maximum Speed No Load
14.6mm/s
Maximum Speed (No Load)
14.6mm/s
Maximum Force Lifting
500N
Maximum Force (Lifting)
500N
Motor Technology
DC Motor
Duty Cycle
25%
IP Rating
IP54
Overall Length Closed
225mm
Overall Length (Closed)
225mm
Control
S - Limit Switch
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
500N
Input Voltage
12V dc
Maximum Speed No Load
14.6mm/s
Maximum Speed (No Load)
14.6mm/s
Maximum Force Lifting
500N
Maximum Force (Lifting)
500N
Motor Technology
DC Motor
Duty Cycle
25%
IP Rating
IP54
Overall Length Closed
225mm
Overall Length (Closed)
225mm
Control
S - Limit Switch
Country of Origin
Taiwan, Province Of China