RS PRO Micro Linear Actuator, 100mm, 24V dc, 500N, 14.6mm/s

RS Stock No.: 177-4490Brand: RS PRO
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

500N

Input Voltage

24V dc

Maximum Speed No Load

14.6mm/s

Maximum Force Lifting

500N

Motor Technology

DC Motor

Duty Cycle

25%

IP Rating

IP54

Overall Length Closed

225mm

Control

S - Limit Switch

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Micro Linear Actuator, 100mm, 24V dc, 500N, 14.6mm/s

P.O.A.

RS PRO Micro Linear Actuator, 100mm, 24V dc, 500N, 14.6mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

500N

Input Voltage

24V dc

Maximum Speed No Load

14.6mm/s

Maximum Force Lifting

500N

Motor Technology

DC Motor

Duty Cycle

25%

IP Rating

IP54

Overall Length Closed

225mm

Control

S - Limit Switch

Country of Origin

Taiwan, Province Of China