RS PRO Micro Linear Actuator, 300mm, 24V dc, 3000N, 8.3mm/s
RS Stock No.: 177-4517Brand: RS PRO

Technical documents
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
3000N
Input Voltage
24V dc
Maximum Speed No Load
8.3mm/s
IP Rating
IP42
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Micro Linear Actuator, 300mm, 24V dc, 3000N, 8.3mm/s
1
P.O.A.
RS PRO Micro Linear Actuator, 300mm, 24V dc, 3000N, 8.3mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
3000N
Input Voltage
24V dc
Maximum Speed No Load
8.3mm/s
IP Rating
IP42
Country of Origin
Taiwan, Province Of China