RS PRO Microscope, 20X Magnification
RS Stock No.: 395-395Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMagnification Power
20X
Weight
20g
Dimensions
13 x 120mm
Diameter
13mm
Length
120mm
Country of Origin
China
Product details
Pocket Microscope 20x
Measuring Scale: 4.5mm long x 0.05mm graduations
Aluminum, silver anodised body
Black plastic eyepiece with integral pocket clip
Stock information temporarily unavailable.
P.O.A.
RS PRO Microscope, 20X Magnification
1
P.O.A.
RS PRO Microscope, 20X Magnification
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMagnification Power
20X
Weight
20g
Dimensions
13 x 120mm
Diameter
13mm
Length
120mm
Country of Origin
China
Product details
Pocket Microscope 20x
Measuring Scale: 4.5mm long x 0.05mm graduations
Aluminum, silver anodised body
Black plastic eyepiece with integral pocket clip