RS PRO Midget Flange Indicator Light, Clear, 14 V, 80 mA, 1500h

RS Stock No.: 104-654Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

14 V

Lamp Base

Midget Flange

Current Rating

80 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

16.1 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

1500h

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Midget Flange Indicator Light, Clear, 14 V, 80 mA, 1500h

P.O.A.

RS PRO Midget Flange Indicator Light, Clear, 14 V, 80 mA, 1500h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

14 V

Lamp Base

Midget Flange

Current Rating

80 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

16.1 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

1500h

Country of Origin

Korea, Republic Of

You may be interested in