RS PRO Midget Groove Indicator Light, Clear, 28 V, 40 mA, 10000h

RS Stock No.: 360-7660Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28 V

Lamp Base

Midget Groove

Current Rating

40 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

15.87 mm

Lens Colour

Clear

Luminosity

3.8 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

Product details

T1 3/4 (6mm) S6s Midget Groove

T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators

Stock information temporarily unavailable.

P.O.A.

RS PRO Midget Groove Indicator Light, Clear, 28 V, 40 mA, 10000h

P.O.A.

RS PRO Midget Groove Indicator Light, Clear, 28 V, 40 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

28 V

Lamp Base

Midget Groove

Current Rating

40 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

15.87 mm

Lens Colour

Clear

Luminosity

3.8 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

Product details

T1 3/4 (6mm) S6s Midget Groove

T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators