RS PRO Mild Steel Hex Screw Worm Drive, 60mm Band Width, 45 → 60mm ID

RS Stock No.: 145-0254Brand: RS PRODistrelec Article No.: 30416968
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

45 → 60mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

45mm

Inside Diameter Maximum

60mm

Band Width

60mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in

P.O.A.

RS PRO Mild Steel Hex Screw Worm Drive, 60mm Band Width, 45 → 60mm ID

P.O.A.

RS PRO Mild Steel Hex Screw Worm Drive, 60mm Band Width, 45 → 60mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

45 → 60mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

45mm

Inside Diameter Maximum

60mm

Band Width

60mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in