RS PRO Mild Steel Hexagonal Bar, 12mm W, 1m L

RS Stock No.: 424-3510Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Hexagonal Bar

Material

Mild Steel

Length

1m

Width

12mm

Material Grade

230M07

Tensile Strength

≥400MPa

Hardness

300 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Nuts, Bolts, Studs, Hydraulic Fittings and Machined Components

Density

7.85g/cm³

Country of Origin

United Kingdom

Product details

Free-cutting Steel Rod & Hexagonal Bar

Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.

Available in round and hexagonal bar section
Supplied in 1m lengths
Easily and rapidly machined
Minimum tensile strength 390N/mm2
To BS970:1972:230M07+lead

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Mild Steel Hexagonal Bar, 12mm W, 1m L

P.O.A.

RS PRO Mild Steel Hexagonal Bar, 12mm W, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Hexagonal Bar

Material

Mild Steel

Length

1m

Width

12mm

Material Grade

230M07

Tensile Strength

≥400MPa

Hardness

300 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Nuts, Bolts, Studs, Hydraulic Fittings and Machined Components

Density

7.85g/cm³

Country of Origin

United Kingdom

Product details

Free-cutting Steel Rod & Hexagonal Bar

Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.

Available in round and hexagonal bar section
Supplied in 1m lengths
Easily and rapidly machined
Minimum tensile strength 390N/mm2
To BS970:1972:230M07+lead

You may be interested in