RS PRO Mild Steel Rod 8mm Diameter, 1m L

RS Stock No.: 770-406Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Mild Steel

Length

1m

Rod Diameter

8mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Mild Steel Rod 8mm Diameter, 1m L

P.O.A.

RS PRO Mild Steel Rod 8mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Mild Steel

Length

1m

Rod Diameter

8mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in