RS PRO Miniature Miniature PCB Socket Connector for Use with Type K Thermocouple, 4mm Probe, JIS Standard

Technical documents
Specifications
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Type K Thermocouple
Application
Miniature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Product details
Miniature Thermocouple PCB Mounting Sockets
A range of miniature thermocouple sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.
Solid pins for direct PCB mount, 1.3 mm diameter pins x 7.9 mm pitch
Provision for cold junction sensor
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Miniature PCB Socket Connector
For Use With
Type K Thermocouple
Application
Miniature PCB Mounting Connector
Connector Type
PCB Mounting
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Mounting Type
PCB Mount
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Product details
Miniature Thermocouple PCB Mounting Sockets
A range of miniature thermocouple sockets for circuit board mounting available in thermocouple types K, J, T, E, N, R/S and B.
Solid pins for direct PCB mount, 1.3 mm diameter pins x 7.9 mm pitch
Provision for cold junction sensor
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C