Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Miniature Push Button Switch, Momentary, PCB, DPDT, 20V, IP67

RS Stock No.: 734-6763Brand: RS PRODistrelec Article No.: 30414550
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

20V

Push Button Style

Plunger

IP Rating

IP67

Push Button Diameter

4mm

Push Button Material

PA

Contact Current Rating

400 mA @ 20 V

Contact Material

Silver Plated Copper Alloy

Contact DC Voltage Rating

0.4VA

Contact AC Voltage Rating

0.4VA

Case Colour

Black

Maximum Operating Temperature

+85°C

Terminal Type

Through Hole

Maximum AC Voltage

20V

Maximum DC Voltage

20V

Minimum Operating Temperature

-30°C

Product details

Sealed Ultra-Miniature Push Button switch

Sealed ultra-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include automotive, networking equipment, small instrumentation and controls.

Stock information temporarily unavailable.

P.O.A.

RS PRO Miniature Push Button Switch, Momentary, PCB, DPDT, 20V, IP67
Select packaging type

P.O.A.

RS PRO Miniature Push Button Switch, Momentary, PCB, DPDT, 20V, IP67
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

20V

Push Button Style

Plunger

IP Rating

IP67

Push Button Diameter

4mm

Push Button Material

PA

Contact Current Rating

400 mA @ 20 V

Contact Material

Silver Plated Copper Alloy

Contact DC Voltage Rating

0.4VA

Contact AC Voltage Rating

0.4VA

Case Colour

Black

Maximum Operating Temperature

+85°C

Terminal Type

Through Hole

Maximum AC Voltage

20V

Maximum DC Voltage

20V

Minimum Operating Temperature

-30°C

Product details

Sealed Ultra-Miniature Push Button switch

Sealed ultra-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include automotive, networking equipment, small instrumentation and controls.