RS PRO Miniature Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 32/50/125V ac, IP67

RS Stock No.: 734-6710Brand: RS PRODistrelec Article No.: 30403424
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

32/50/125V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 125V

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Sub-Miniature Push Button Switches

This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.

• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds

Typical applications for this sub-miniature push button switch would be:

• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

P.O.A.

RS PRO Miniature Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 32/50/125V ac, IP67
Select packaging type

P.O.A.

RS PRO Miniature Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 32/50/125V ac, IP67

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

32/50/125V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 125V

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Sub-Miniature Push Button Switches

This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.

• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds

Typical applications for this sub-miniature push button switch would be:

• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.