RS PRO, Miniature Thermocouple Clamp for Use with Miniature Thermocouple Connector, RoHS Compliant Standard
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Clamp
For Use With
Miniature Thermocouple Connector
Application
Secure Fastening Between Cable And Connector
Connector Type
Screw
Plug/Socket
Plug & Socket
Connector Size
Miniature
Mounting Type
Chassis Mount
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS PRO Cable Clamps for Thermocouple Connectors
From RS PRO a high quality stainless steel cable clamp designed to achieve a secure fastening between your thermocouple connector and your cable. These cable clamps are suitable for use with most types of in-line plugs and socket types.
Stock number 236-4104 is for use with miniature thermocouple connectors
Stock number 236-4110 is for use with standard thermocouple connectors
Stock number 313-9987 is for use with standard duplex thermocouple connectors
Features and Benefits
Provides a secure cable connection to thermocouple connector
Made from robust stainless steel
For use with cables over 3.0 mm in diameter
Quick and easy to fit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Clamp
For Use With
Miniature Thermocouple Connector
Application
Secure Fastening Between Cable And Connector
Connector Type
Screw
Plug/Socket
Plug & Socket
Connector Size
Miniature
Mounting Type
Chassis Mount
Standards Met
RoHS Compliant
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS PRO Cable Clamps for Thermocouple Connectors
From RS PRO a high quality stainless steel cable clamp designed to achieve a secure fastening between your thermocouple connector and your cable. These cable clamps are suitable for use with most types of in-line plugs and socket types.
Stock number 236-4104 is for use with miniature thermocouple connectors
Stock number 236-4110 is for use with standard thermocouple connectors
Stock number 313-9987 is for use with standard duplex thermocouple connectors
Features and Benefits
Provides a secure cable connection to thermocouple connector
Made from robust stainless steel
For use with cables over 3.0 mm in diameter
Quick and easy to fit