RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Miniature Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
J
Connector Size
Miniature
Mounting Type
Stainless Steel Bracket
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Miniature Panel Mount Thermocouple Socket Connectors
From RS PRO a miniature panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features stainless steel brackets either side allowing it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Stainless steel brackets for quick and secure fitting to the panel
• Fully enclosed terminals with cable port seal
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Polarity and thermocouple type clearly marked on housings
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 611-8191 (2 way)
Stock number 611-8214 (4 way)
Stock number 611-8220 (12 way)
A cable clamp is also available, please see stock number 236-4104
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Miniature Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
J
Connector Size
Miniature
Mounting Type
Stainless Steel Bracket
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Miniature Panel Mount Thermocouple Socket Connectors
From RS PRO a miniature panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features stainless steel brackets either side allowing it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Stainless steel brackets for quick and secure fitting to the panel
• Fully enclosed terminals with cable port seal
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Polarity and thermocouple type clearly marked on housings
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 611-8191 (2 way)
Stock number 611-8214 (4 way)
Stock number 611-8220 (12 way)
A cable clamp is also available, please see stock number 236-4104