RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
J
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
J
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C