RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, BS Standard

RS Stock No.: 611-8113Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

425°C

Standards Met

BS

Country of Origin

United States

Product details

Miniature Thermocouple Connectors - High Temperature Plastic

Thermocouple connectors with heavy duty plastic body made from high strength thermoset plastic. Available in thermocouple types K, N or J.

Thermoset resin bodies
Polarised contacts
All types are colour coded - Brown
Operating temperature +425 °C max. (Intermittent 540 °C max.)

Stock information temporarily unavailable.

P.O.A.

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, BS Standard

P.O.A.

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, BS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

425°C

Standards Met

BS

Country of Origin

United States

Product details

Miniature Thermocouple Connectors - High Temperature Plastic

Thermocouple connectors with heavy duty plastic body made from high strength thermoset plastic. Available in thermocouple types K, N or J.

Thermoset resin bodies
Polarised contacts
All types are colour coded - Brown
Operating temperature +425 °C max. (Intermittent 540 °C max.)