RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

RS Stock No.: 769-1246Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature Quickwire Panel Mount Connector

Connector Type

Quickwire Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Quick Wire Panel Mount Sockets

A range of miniature quick wire sockets with stainless steel brackets available in thermocouple types K, J, T, E, N, R/S and B. These connectors are miniature quick wire panel mount sockets allowing rapid termination.

Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Suitable with RS range of aluminium faceplates

Stock information temporarily unavailable.

P.O.A.

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

P.O.A.

RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Miniature Quickwire Panel Mount Connector

Connector Type

Quickwire Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Miniature Quick Wire Panel Mount Sockets

A range of miniature quick wire sockets with stainless steel brackets available in thermocouple types K, J, T, E, N, R/S and B. These connectors are miniature quick wire panel mount sockets allowing rapid termination.

Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Suitable with RS range of aluminium faceplates