RS PRO Miniature Thermocouple Connector for Use with Type R/S Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

RS Stock No.: 381-7508Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type R/S Thermocouple

Application

Miniature Quickwire Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

R/S

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO IEC Colour Coded Miniature Quick Wire Thermocouple Plug Connectors

From RS PRO a miniature quick wire in-line thermocouple plug connector colour coded in accordance with IEC. This plug connector features an easy ’jab-in’ wiring connection, simply push in the wire and tighten down the screws!.This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a flat design and are polarised to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the plug which can then be plugged into a mating miniature thermocouple socket connector.

Features and Benefits

• Pins made from true thermocouple alloys or compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Polarised flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Accepts thermocouple cable up to 4mm in diameter
• Quick and easy ’jab-in’ wire termination
• Polarity and thermocouple type clearly marked on housings

Applications

These miniature plugs are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Accessories

A cable clamp and rubber grommet are available for use with these miniature thermocouple connectors
Stock number 236-4104 – cable clamp
Stock number 666-7365 – rubber grommet

Stock information temporarily unavailable.

P.O.A.

RS PRO Miniature Thermocouple Connector for Use with Type R/S Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

P.O.A.

RS PRO Miniature Thermocouple Connector for Use with Type R/S Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type R/S Thermocouple

Application

Miniature Quickwire Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

R/S

Connector Size

Miniature

Minimum Temperature

-35°C

Probe Diameter

4mm

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO IEC Colour Coded Miniature Quick Wire Thermocouple Plug Connectors

From RS PRO a miniature quick wire in-line thermocouple plug connector colour coded in accordance with IEC. This plug connector features an easy ’jab-in’ wiring connection, simply push in the wire and tighten down the screws!.This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a flat design and are polarised to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the plug which can then be plugged into a mating miniature thermocouple socket connector.

Features and Benefits

• Pins made from true thermocouple alloys or compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Polarised flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Accepts thermocouple cable up to 4mm in diameter
• Quick and easy ’jab-in’ wire termination
• Polarity and thermocouple type clearly marked on housings

Applications

These miniature plugs are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Accessories

A cable clamp and rubber grommet are available for use with these miniature thermocouple connectors
Stock number 236-4104 – cable clamp
Stock number 666-7365 – rubber grommet