RS PRO Miniature Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard

RS Stock No.: 397-1674Brand: RS PRODistrelec Article No.: 30390983
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Up To 2 Fascia Sockets

Application

Miniature Faceplate

Connector Size

Miniature

Mounting Type

Flange Mount

Standards Met

RoHS

Distrelec Product Id

30390983

Country of Origin

United Kingdom

Product details

Anodised Aluminium Faceplates

Faceplates suitable for mounting thermocouple panel sockets

Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges

Stock information temporarily unavailable.

P.O.A.

RS PRO Miniature Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard

P.O.A.

RS PRO Miniature Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Up To 2 Fascia Sockets

Application

Miniature Faceplate

Connector Size

Miniature

Mounting Type

Flange Mount

Standards Met

RoHS

Distrelec Product Id

30390983

Country of Origin

United Kingdom

Product details

Anodised Aluminium Faceplates

Faceplates suitable for mounting thermocouple panel sockets

Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges