RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple, 4mm Probe, BS Standard

RS Stock No.: 455-9528Brand: RS PRODistrelec Article No.: 30407068
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

BS

Distrelec Product Id

30407068

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple, 4mm Probe, BS Standard

P.O.A.

RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple, 4mm Probe, BS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

BS

Distrelec Product Id

30407068

Country of Origin

United Kingdom