RS PRO, Miniature Thermocouple Panel for Use with Type K Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
Accessory Type
Thermocouple Panel
For Use With
Type K Thermocouple
Application
Miniature Panel Mount Connector
Connector Type
Fascia
Connector Type
Panel Mount
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Miniature Size
Connector Size
Miniature
Mounting Type
Nylon Clip
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
IEC
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors
From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with IEC specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.
What is a Thermocouple Connector?
These miniature thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using thermocouple connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have contacts made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour-coded for easy identification. The thermocouple wires are simply screwed down into place using two captive screw clamps.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
Colour-coded for quick and easy identification
Moulded fascia for flush fitting on front of panel
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand temperatures of up to 120°C
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on the socket housing
Supplied with clip for quick and secure mounting to the panel
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use in demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 397-1674 (2 way)
Stock number 397-1703 (4 way)
Stock number 236-4132 (6 way)
Stock number 397-1719 (12 way)
Stock number 762-1156 (16 way)
Stock number 762-1165 (20 way)
Stock number 762-1168 (24 way)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
Accessory Type
Thermocouple Panel
For Use With
Type K Thermocouple
Application
Miniature Panel Mount Connector
Connector Type
Fascia
Connector Type
Panel Mount
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Miniature Size
Connector Size
Miniature
Mounting Type
Nylon Clip
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
IEC
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors
From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with IEC specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.
What is a Thermocouple Connector?
These miniature thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using thermocouple connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have contacts made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour-coded for easy identification. The thermocouple wires are simply screwed down into place using two captive screw clamps.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
Colour-coded for quick and easy identification
Moulded fascia for flush fitting on front of panel
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand temperatures of up to 120°C
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on the socket housing
Supplied with clip for quick and secure mounting to the panel
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use in demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 397-1674 (2 way)
Stock number 397-1703 (4 way)
Stock number 236-4132 (6 way)
Stock number 397-1719 (12 way)
Stock number 762-1156 (16 way)
Stock number 762-1165 (20 way)
Stock number 762-1168 (24 way)