Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Mitre Gear, 6mm Bore, 30 Teeth, 1.0 Module

RS Stock No.: 182-7988Brand: RS PRO
brand-logo
View all in Mitre & Bevel Gears

Technical documents

Specifications

Brand

RS Pro

Bore

6mm

Module

1.0

Gear Type

Mitre

Number Of Teeth

30

Pitch

1mm

Pressure Angle

20°

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Mitre Gear, 6mm Bore, 30 Teeth, 1.0 Module

P.O.A.

RS PRO Mitre Gear, 6mm Bore, 30 Teeth, 1.0 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Bore

6mm

Module

1.0

Gear Type

Mitre

Number Of Teeth

30

Pitch

1mm

Pressure Angle

20°

Country of Origin

Germany