RS PRO, Model RS ST10 Socket Tester 11mA 230V ac

RS Stock No.: 136-5669Brand: RS PRO
brand-logo
View all in Socket Testers

Technical documents

Specifications

Brand

RS Pro

Current Rating

11mA

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST10

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Model RS ST10 Socket Tester 11mA 230V ac

Calibration type

P.O.A.

RS PRO, Model RS ST10 Socket Tester 11mA 230V ac
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

11mA

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST10

Country of Origin

China