RS PRO, Model RS ST20 Socket Tester 30mA 230V ac

RS Stock No.: 136-5670Brand: RS PRO
brand-logo
View all in Socket Testers

Technical documents

Specifications

Brand

RS Pro

Current Rating

30mA

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST20

Country of Origin

China

P.O.A.

RS PRO, Model RS ST20 Socket Tester 30mA 230V ac

Calibration type

P.O.A.

RS PRO, Model RS ST20 Socket Tester 30mA 230V ac

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Current Rating

30mA

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST20

Country of Origin

China