RS PRO Modified Sine Wave 400W Power Inverter, 12V dc Input, 230V ac Output

Technical documents
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
400W
Output Power Intermittent
800W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
195mm
Width
102mm
Depth
55.5mm
Weight
630g
Minimum Temperature
0°C
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Maximum Temperature
+40°C
Output Frequency Range
50/60Hz
Country of Origin
China
Product details
Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.
Features & Benefits
• Universal UK/Euro output Socket
• ON/OFF switch control the inverter by hand
• Anodized aluminium case provides durability & max heat dissipation
• Two LED indicators on the front panel shows the working and failure state
• The inverter is compact, lightweight and easy to operate
• Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
• Low voltage alarm & Shutdown
• Auto. Reset after being in protected
• Soft Start
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
400W
Output Power Intermittent
800W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
195mm
Width
102mm
Depth
55.5mm
Weight
630g
Minimum Temperature
0°C
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Maximum Temperature
+40°C
Output Frequency Range
50/60Hz
Country of Origin
China
Product details
Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.
Features & Benefits
• Universal UK/Euro output Socket
• ON/OFF switch control the inverter by hand
• Anodized aluminium case provides durability & max heat dissipation
• Two LED indicators on the front panel shows the working and failure state
• The inverter is compact, lightweight and easy to operate
• Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
• Low voltage alarm & Shutdown
• Auto. Reset after being in protected
• Soft Start