RS PRO Modular Enclosure Enclosure Type, 107 x 90 x 65.2mm, ABS DIN Rail Enclosure
RS Stock No.: 206-9059Brand: RS PRO

Technical documents
Specifications
Brand
RS ProEnclosure Type
Modular Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
107mm
Width
90mm
Dimensions
107 x 90 x 65.2mm
Height
65.2mm
Colour
Light Grey
Special Features
Self-Extinguishing
Country of Origin
Poland
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Modular Enclosure Enclosure Type, 107 x 90 x 65.2mm, ABS DIN Rail Enclosure
1
P.O.A.
RS PRO Modular Enclosure Enclosure Type, 107 x 90 x 65.2mm, ABS DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProEnclosure Type
Modular Enclosure
Body Material
ABS
DIN Rail Type
Enclosure
Length
107mm
Width
90mm
Dimensions
107 x 90 x 65.2mm
Height
65.2mm
Colour
Light Grey
Special Features
Self-Extinguishing
Country of Origin
Poland
You may be interested in