RS PRO Momentary Foot Switch - SP-CO, 10 A Contact Current, 600V Contact Voltage

Technical documents
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Contact Voltage Rating AC
600V
Contact Voltage Rating (AC)
600V
Contact Voltage Rating DC
500V
Contact Voltage Rating (DC)
500V
Contact Current Rating
10 A
Switch Environment
Heavy Duty
IP Rating
IP65
Guard Cover
Yes
Contact Material
Silver
Width
255mm
Height
157mm
Length
164mm
Dimensions
164 x 255 x 157mm
Country of Origin
China
Product details
RS Pro FS-6 Series Heavy Duty Foot Switches
RS Pro FS-6 series heavy-duty foot switches, with or without protective guard cover. These foot switches feature a slow action break before make SPDT contact sealed in a robust aluminium diecast body.
Robust aluminium alloy diecast body
IP65 Rated
Galvanically separated contacts
Screw terminals with self-lifting clamps
Positive opening of NC contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Contact Voltage Rating AC
600V
Contact Voltage Rating (AC)
600V
Contact Voltage Rating DC
500V
Contact Voltage Rating (DC)
500V
Contact Current Rating
10 A
Switch Environment
Heavy Duty
IP Rating
IP65
Guard Cover
Yes
Contact Material
Silver
Width
255mm
Height
157mm
Length
164mm
Dimensions
164 x 255 x 157mm
Country of Origin
China
Product details
RS Pro FS-6 Series Heavy Duty Foot Switches
RS Pro FS-6 series heavy-duty foot switches, with or without protective guard cover. These foot switches feature a slow action break before make SPDT contact sealed in a robust aluminium diecast body.
Robust aluminium alloy diecast body
IP65 Rated
Galvanically separated contacts
Screw terminals with self-lifting clamps
Positive opening of NC contacts