RS PRO Morse Taper Shank Reamer Bit, 9.5mm Diameter, 127 mm Overall

RS Stock No.: 188-2507Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical documents

Specifications

Brand

RS Pro

Shank Type

Morse Taper

Diameter

9.5mm

Overall Length

127 mm

Material

HSS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Morse Taper Shank Reamer Bit, 9.5mm Diameter, 127 mm Overall

P.O.A.

RS PRO Morse Taper Shank Reamer Bit, 9.5mm Diameter, 127 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Shank Type

Morse Taper

Diameter

9.5mm

Overall Length

127 mm

Material

HSS

Country of Origin

United Kingdom