RS PRO, Mounting Disc for use with Toroidal Transformer
RS Stock No.: 671-9202Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Mounting Disc
For Use With
Toroidal Transformer
Material
MS-CRCA
Overall Dimensions
90 (Dia.) x 1.2mm
Overall Depth
1.2mm
Country of Origin
India
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA
Stock information temporarily unavailable.
P.O.A.
RS PRO, Mounting Disc for use with Toroidal Transformer
10
P.O.A.
RS PRO, Mounting Disc for use with Toroidal Transformer
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Mounting Disc
For Use With
Toroidal Transformer
Material
MS-CRCA
Overall Dimensions
90 (Dia.) x 1.2mm
Overall Depth
1.2mm
Country of Origin
India
Product details
Toroid Transformer Mounting Accessories
Mounting disks for mounting toroidal transformers between 15 and 225VA