RS PRO MPO to LC Simplex Single Mode OS1 Fibre Optic Cable, 4.5mm, Yellow, 30m

RS Stock No.: 738-8136Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

MPO

Length

30m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

4.5mm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.35 dB

Minimum Operating Temperature

-10°C

Product details

MTP Fan-Out Cable Assemblies

A range of MTP-LC fan out cable assemblies that can be used to directly interconnect MTP cassettes, panels or backbone MTP assemblies with the active equipment, saving costly data centre rack space and easing fibre management. These assemblies are offered in 12 core versions using a compact and rugged microcable structure that optimise cableway use and improve airflow.

Common Features:

MTP Standard Male connector
Fibre count 12
LC fan connector

Stock information temporarily unavailable.

P.O.A.

RS PRO MPO to LC Simplex Single Mode OS1 Fibre Optic Cable, 4.5mm, Yellow, 30m

P.O.A.

RS PRO MPO to LC Simplex Single Mode OS1 Fibre Optic Cable, 4.5mm, Yellow, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

MPO

Length

30m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

4.5mm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.35 dB

Minimum Operating Temperature

-10°C

Product details

MTP Fan-Out Cable Assemblies

A range of MTP-LC fan out cable assemblies that can be used to directly interconnect MTP cassettes, panels or backbone MTP assemblies with the active equipment, saving costly data centre rack space and easing fibre management. These assemblies are offered in 12 core versions using a compact and rugged microcable structure that optimise cableway use and improve airflow.

Common Features:

MTP Standard Male connector
Fibre count 12
LC fan connector